
* Images are for reference only
ADR425ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR425ARZ
- JLCPCB Part #
- C659538
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 10mA 10ppm/℃ 3.4uVp-p 5V 600uA 7V~18V Fixed Series ±0.12% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$13.2482
10+
$11.4999
30+
$10.4349
100+
$9.5422
Related Products
Welcome back, may I help you?