
* Images are for reference only
ADR423ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR423ARMZ
- JLCPCB Part #
- C659531
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 10mA 10ppm/℃ 2uVp-p 3V 5V~18V Fixed Series ±0.13% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0784
10+
$3.5340
30+
$3.2102
100+
$2.8817
500+
$2.7302
1000+
$2.6626
Related Products
Welcome back, may I help you?