
* Images are for reference only
ADR360AUJZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR360AUJZ-REEL7
- JLCPCB Part #
- C579288
- Package
- TSOT-5
- Description
- -40℃~+125℃@(Ta) 190uA 2.048V 2.35V~15V 25ppm/℃ 5mA 6.8uVp-p Fixed Series ±0.29% TSOT-5 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5546
10+
$3.0585
30+
$2.7647
100+
$2.2638
500+
$2.1273
1000+
$2.0647
Related Products
Welcome back, may I help you?