
* Images are for reference only
ADR291FR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR291FR
- JLCPCB Part #
- C3679661
- Package
- SOIC-8
- Description
- -40℃~+125℃@(Ta) 15uA 2.5V 3V~15V 5mA 8uVp-p Fixed Series ±0.12% SOIC-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6062
200+
$1.7838
500+
$1.7211
1000+
$1.6890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?