This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADR291ERZ-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADR291ERZ-REEL7
JLCPCB Part #
C659482
Package
SOIC-8
Description
-40℃~+125℃@(Ta) 15uA 2.5V 3V~15V 50uVp-p 5mA Fixed Series ±0.08% SOIC-8 Voltage Reference ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.0412
200+ $4.6608
500+ $4.4970
1000+ $4.4152

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons