
* Images are for reference only
ADPD2140WBCPZN-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADPD2140WBCPZN-R7
- JLCPCB Part #
- C659447
- Package
- LFCSP-8-EP(2x3)
- Description
- -40℃~+105℃ 800nm~1080nm 850nm 8V LFCSP-8-EP(2x3) Photodiodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5468
200+
$1.7597
500+
$1.6987
1000+
$1.6682
Welcome back, may I help you?