
* Images are for reference only
ADP7158ACPZ-1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7158ACPZ-1.8-R7
- JLCPCB Part #
- C579269
- Package
- LFCSP-10(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.8V 200mV@(2A) 2A 4mA 5.5V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-10(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$10.3526
10+
$8.3684
30+
$7.5503
100+
$6.8642
Related Products
Welcome back, may I help you?