
* Images are for reference only
ADP7142ARDZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7142ARDZ-R7
- JLCPCB Part #
- C579268
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.2V~39V 11uVrms 200mA 40V 420mV@(200mA) 50uA 88dB@(10kHz) Fixed、Adjustable Over Current Protection、Over Temperature Protection、Soft Start、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1587
10+
$3.0894
30+
$3.0427
100+
$2.9960
Related Products
Welcome back, may I help you?