
* Images are for reference only
ADP7142ACPZN3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7142ACPZN3.3-R7
- JLCPCB Part #
- C659360
- Package
- LFCSP-6-EP(2x2)
- Description
- -40℃~+125℃@(Ta) 1 11uVrms 200mA 3.3V 40V Fixed Over Current Protection Positive LFCSP-6-EP(2x2) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3065
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3065
In-stock Item Pricing
Qty Unit Price
1+
$3.2456
10+
$2.8036
30+
$2.5407
100+
$2.2745
500+
$2.1519
1000+
$2.0971
Related Products
Welcome back, may I help you?