
* Images are for reference only
ADP7104ARDZ-1.5-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP7104ARDZ-1.5-R7
- JLCPCB Part #
- C209351
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.5V 15uVrms 20V 350mV@(500mA) 500mA 60dB@(10kHz) 900uA Fixed Positive Under Voltage Lockout、PG Pin、Over Current Protection、Over Temperature Protection SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6680
10+
$4.5649
30+
$4.4956
100+
$4.4263
Related Products
Welcome back, may I help you?