
* Images are for reference only
ADP667AN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP667AN
- JLCPCB Part #
- C3745735
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 1.3V~16V、5V 150mV@(200mA) 16.5V 20uA 250mA Fixed、Adjustable Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3916
200+
$1.3127
500+
$1.2677
1000+
$1.2436
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?