
* Images are for reference only
ADP5501ACPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5501ACPZ-RL
- JLCPCB Part #
- C20427612
- Package
- 24-LFCSP-VQ (4x4)
- Description
- -40℃~+85℃ 2.7V~5.5V 30mA 6 Analog、PWM Boost Over Voltage Protection、Over-Temperature Protection (OTP) 24-LFCSP-VQ (4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9463
200+
$1.5750
500+
$1.5221
1000+
$1.4964
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?