
* Images are for reference only
ADP5061ACBZ-4-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5061ACBZ-4-R7
- JLCPCB Part #
- C206723
- Package
- WLCSP-20(2x2.6)
- Description
- -40℃~+125℃ 1 4.2V 4V~6.7V 775mA Charging IC I2C Lithium Battery Support 恒流充电、恒压充电、涓流充电、自动再充电、充电终止、可编程充电电流、软启动、欠压锁定、Overcurrent Protection、Short-Circuit Protection WLCSP-20(2x2.6) Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6366
10+
$1.6029
30+
$1.5804
100+
$1.5563
Related Products
Welcome back, may I help you?