
* Images are for reference only
ADP5024ACPZ-1-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP5024ACPZ-1-R7
- JLCPCB Part #
- C659228
- Package
- LFCSP-24(4x4)
- Description
- -40℃~+125℃ 1.2A、1.2A 1.7V~5.5V 3 3MHz Buck Built-in Overcurrent Protection、Light load efficient mode、Output discharge Step-down type LFCSP-24(4x4) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2291
200+
$1.2504
500+
$1.2069
1500+
$1.1844
Related Products
Welcome back, may I help you?