
* Images are for reference only
ADP3654ARDZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3654ARDZ-RL
- JLCPCB Part #
- C659218
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃ 10ns 10ns 2 4.5V~18V 4A 4A Low Side MOSFET Under Voltage Protection SOIC-8-EP Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$1.2585
10+
$1.2359
30+
$1.2198
100+
$1.2037
Related Products
Welcome back, may I help you?