
* Images are for reference only
ADP3367ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3367ARZ
- JLCPCB Part #
- C208598
- Package
- SO-8
- Description
- -40℃~+85℃@(Ta) 1 1.3V~16V、5V 16.5V 17uA 200mA 500mV@(300mA) Fixed、Adjustable Over Temperature Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1904
10+
$2.7473
30+
$2.4831
100+
$2.2156
500+
$2.0915
1000+
$2.0367
Related Products
Welcome back, may I help you?