This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3339AKC-1.8-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3339AKC-1.8-RL7
JLCPCB Part #
C3749040
Package
SOT-223-3
Description
-40℃~+85℃@(Ta) 1 1.5A 1.8V 130uA 480mV@(1.5A) 6V 95uVrms Fixed Over Current Protection、Over Temperature Protection Positive SOT-223-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8134
200+ $1.0893
500+ $1.0506
1000+ $1.0329

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons