This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3335ACP-3.3-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3335ACP-3.3-RL7
JLCPCB Part #
C3750855
Package
LFCSP-8(3x3)
Description
-40℃~+85℃@(Ta) 1 12V 200mV@(500mA) 3.3V 47uVrms 500mA 80uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2534
200+ $0.8721
500+ $0.8416
1500+ $0.8272

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons