
* Images are for reference only
ADP3335ACP-1.8-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3335ACP-1.8-RL7
- JLCPCB Part #
- C3752316
- Package
- LFCSP-8(3x3)
- Description
- -40℃~+85℃@(Ta) 1 1.8V 12V 200mV@(500mA) 47uVrms 500mA 80uA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive LFCSP-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3665
200+
$0.9168
500+
$0.8847
1500+
$0.8686
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?