
* Images are for reference only
ADP3331ART-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3331ART-REEL7
- JLCPCB Part #
- C3746171
- Package
- SOT-23-6
- Description
- -40℃~+85℃@(Ta) 1 1.5V~11.75V 12V 140mV@(200mA) 200mA 34uA 47uVrms Adjustable Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5109
200+
$0.5847
500+
$0.5638
1000+
$0.5541
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?