
* Images are for reference only
ADP3310AR-3.3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3310AR-3.3
- JLCPCB Part #
- C17200429
- Package
- SO-8
- Description
- 1 15V 3.3V 70mV@(1A) 800uA Fixed Over Current Protection Positive SO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5255
200+
$1.0083
500+
$0.9746
1000+
$0.9585
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?