
* Images are for reference only
ADP3309ARTZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3309ARTZ-3.3-R7
- JLCPCB Part #
- C579256
- Package
- SOT-23-5
- Description
- -20℃~+85℃@(Ta) 1 100mA 100uVrms 12V 250mV@(100mA) 3.3V Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0633
10+
$2.9941
30+
$2.9473
100+
$2.9023
Welcome back, may I help you?