This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADP3308ART-2.5-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADP3308ART-2.5-RL7
JLCPCB Part #
C3748265
Package
SOT-23-5
Description
-20℃~+85℃@(Ta) 1 100uVrms 12V 2.5V 50mA 80mV@(50mA) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 161

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0559
2000+ $0.0217
5000+ $0.0209
10000+ $0.0206

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons