
* Images are for reference only
ADP3050AR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP3050AR
- JLCPCB Part #
- C3192712
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 200kHz 3.6V~30V Buck Buck SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7589
200+
$1.0678
500+
$1.0308
1000+
$1.0115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?