
* Images are for reference only
ADP2302ARDZ-5.0-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2302ARDZ-5.0-R7
- JLCPCB Part #
- C76563
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(TJ) 1 2A 3V~20V 5V 700kHz Buck Buck Built-in Fixed No SOIC-8-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$5.8163
10+
$5.0666
30+
$4.2832
100+
$3.8995
Related Products
Welcome back, may I help you?