
* Images are for reference only
ADP2138ACBZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2138ACBZ-3.3-R7
- JLCPCB Part #
- C659076
- Package
- WLCSP-6
- Description
- -40℃~+85℃@(TA) 1 2.3V~5.5V 3.3V 3MHz 800mA Buck Buck Built-in Fixed Yes WLCSP-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.2946
10+
$4.1933
30+
$4.1275
100+
$4.0600
Related Products
Welcome back, may I help you?