
* Images are for reference only
ADP2102YCPZ-1.2-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP2102YCPZ-1.2-R7
- JLCPCB Part #
- C659033
- Package
- LFCSP-8
- Description
- -40℃~+85℃ 1 1.2V 2.7V~5.5V 3MHz 600mA Buck Buck Built-in Fixed Yes LFCSP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8595
200+
$0.7203
500+
$0.6945
1500+
$0.6816
Related Products
Welcome back, may I help you?