
* Images are for reference only
ADP1763ACPZ-0.9-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1763ACPZ-0.9-R7
- JLCPCB Part #
- C658953
- Package
- LFCSP-16-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 1 1.98V 145mV@(3A) 3A 900mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive LFCSP-16-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$19.8552
30+
$18.8292
Welcome back, may I help you?