
* Images are for reference only
ADP1740ACPZ-1.1-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1740ACPZ-1.1-R7
- JLCPCB Part #
- C209375
- Package
- LFCSP-16-EP(4x4)
- Description
- -40℃~+125℃@(Ta) 1 1.1V 2A 3.6V 400uA 65dB@(1kHz) Fixed PG Pin、Over Current Protection、Over Temperature Protection、Soft Start Positive LFCSP-16-EP(4x4) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2378
10+
$1.2121
30+
$1.1961
100+
$1.1784
Related Products
Welcome back, may I help you?