
* Images are for reference only
ADP172ACBZ-0.9-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP172ACBZ-0.9-R7
- JLCPCB Part #
- C3752636
- Package
- WLCSP-4(1.02x0.95)
- Description
- -40℃~+125℃@(Tj) 1 23uA 3.6V 300mA 50mV@(300mA) 73dB@(1kHz) 900mV Fixed Over Current Protection、Over Temperature Protection、Enable Positive WLCSP-4(1.02x0.95) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6987
10+
$1.6601
30+
$1.6328
100+
$1.6071
Related Products
Welcome back, may I help you?