
* Images are for reference only
ADP1720ARMZ-3.3-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1720ARMZ-3.3-R7
- JLCPCB Part #
- C658905
- Package
- MSOP-8
- Description
- -40℃~+125℃ -50dB@(10kHz) 1 28V 3.3V 50mA Fixed Over Current Protection、Over Temperature Protection、Enable Positive MSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$3.1550
10+
$2.6893
30+
$2.3977
100+
$2.0980
500+
$1.9626
1000+
$1.9046
Related Products
Welcome back, may I help you?