
* Images are for reference only
ADP1707ARDZ-1.2-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1707ARDZ-1.2-R7
- JLCPCB Part #
- C658860
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.2V 1A 390uA 5.5V 630mV@(1A) Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.6556
10+
$6.5058
30+
$6.4059
100+
$6.3077
Related Products
Welcome back, may I help you?