
* Images are for reference only
ADP160ACBZ-1.8-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP160ACBZ-1.8-R7
- JLCPCB Part #
- C658773
- Package
- WLCSP-4(1x1)
- Description
- -40℃~+125℃ 1 1.8V 150mA 5.5V Fixed Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable WLCSP-4(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.2210
10+
$1.1952
30+
$1.1791
100+
$1.1614
Related Products
Welcome back, may I help you?