
* Images are for reference only
ADP1111ARZ-12-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1111ARZ-12-REEL
- JLCPCB Part #
- C3192933
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 2V~30V Buck、Boost Built-in SOIC-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.2268
200+
$2.7973
500+
$2.6990
1000+
$2.6506
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?