
* Images are for reference only
ADP1109AR-12
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADP1109AR-12
- JLCPCB Part #
- C3192649
- Package
- SOIC-8
- Description
- 0℃~+70℃ 1 120kHz 12V 2V~9V Boost Boost Built-in Fixed No SOIC-8 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8962
200+
$1.1211
500+
$1.0825
1000+
$1.0631
Related Products
Welcome back, may I help you?