
* Images are for reference only
ADM8611N293ACBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM8611N293ACBZ-R7
- JLCPCB Part #
- C215330
- Package
- WLCSP-6(1x1.5)
- Description
- -40℃~+85℃@(Ta) 1 2.93V 200ms 900mV~5.5V Active Low No Open Drain Voltage Detector Yes WLCSP-6(1x1.5) Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6616
10+
$1.3967
30+
$1.2506
100+
$1.0853
500+
$1.0114
1000+
$0.9793
Related Products
Welcome back, may I help you?