
* Images are for reference only
ADM825MYKS-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM825MYKS-R7
- JLCPCB Part #
- C3687952
- Package
- SC-70-5
- Description
- -40℃~+125℃ 1 140ms 4.38V Push-pull Simple Reset/Power-On Reset SC-70-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8428
200+
$0.3271
500+
$0.3159
1000+
$0.3094
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?