
* Images are for reference only
ADM823TYRJZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM823TYRJZ-R7
- JLCPCB Part #
- C579222
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 140ms 2.7V~3.6V 3.08V 5uA Active Low Push-pull Voltage Monitor Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.2780
10+
$1.2443
30+
$1.2218
100+
$1.1994
Welcome back, may I help you?