
* Images are for reference only
ADM809TARTZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM809TARTZ-REEL
- JLCPCB Part #
- C658504
- Package
- SOT-23-3
- Description
- -40℃~+125℃@(Tj) 1 1V~5.5V 240ms 3.08V Active Low No No Push-pull Voltage Monitor SOT-23-3 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5461
10+
$0.4414
30+
$0.3882
100+
$0.3367
500+
$0.2851
1000+
$0.2690
Welcome back, may I help you?