
* Images are for reference only
ADM7151ARDZ-04-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM7151ARDZ-04-R7
- JLCPCB Part #
- C658448
- Package
- SOIC-8-EP
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(800mA) 1.5V~5.1V 16V 1uVrms 800mA 94dB@(100kHz) Adjustable Positive Under Voltage Lockout、Over Current Protection、Over Temperature Protection、Enable SOIC-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$9.4683
10+
$8.2936
30+
$7.0211
100+
$6.4201
Related Products
Welcome back, may I help you?