
* Images are for reference only
ADM708RARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM708RARZ
- JLCPCB Part #
- C658423
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 2.63V 2.7V~5.5V 200ms 200uA Active High、Active Low Power Supervisor Push-pull Yes Yes SOIC-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 98
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 98
In-stock Item Pricing
Qty Unit Price
1+
$2.8327
10+
$2.4202
30+
$2.1624
98+
$1.8982
490+
$1.7789
980+
$1.7258
Related Products
Welcome back, may I help you?