
* Images are for reference only
ADM705ANZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM705ANZ
- JLCPCB Part #
- C658410
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1 190uA 1V~5.5V 200ms 4.65V Active Low Open-drain Voltage monitor Watchdog timer、Manual reset input PDIP-8 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$6.2261
10+
$6.0929
30+
$5.5005
100+
$5.4122
Related Products
Welcome back, may I help you?