
* Images are for reference only
ADM6713SAKSZ-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM6713SAKSZ-REEL
- JLCPCB Part #
- C658367
- Package
- SC-70-4
- Description
- -40℃~+125℃@(Ta) 1 12uA 1V~5.5V 2.93V 240ms Active Low No Open Drain Power Supervisor Yes SC-70-4 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$1.8009
10+
$1.5286
30+
$1.3579
100+
$1.1823
500+
$1.1034
1000+
$1.0696
Related Products
Welcome back, may I help you?