This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM6711LAKS-REEL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADM6711LAKS-REEL7
JLCPCB Part #
C3688586
Package
SC-70-4
Description
-40℃~+125℃@(Ta) 1 1V~5.5V 240ms 4.63V Active Low No Power Supervisor Push-pull Yes SC-70-4 Supervisor and Reset ICs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5321
200+ $0.2064
500+ $0.1984
1000+ $0.1951

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons