
* Images are for reference only
ADM485ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM485ARZ
- JLCPCB Part #
- C579209
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1 1mA 32 4.75V~5.25V 5Mbps Transceiver SOIC-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$1.3144
10+
$1.0938
30+
$0.9729
100+
$0.8360
500+
$0.7748
1000+
$0.7474
Related Products
Welcome back, may I help you?