This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADM4073WFWRJZ-RL7

Extended
Manufacturer
Analog Devices
MFR.Part #
ADM4073WFWRJZ-RL7
JLCPCB Part #
C4370969
Package
SOT-23-6
Description
-40℃~+125℃ 1 1.8MHz 2V~28V 500uA 50V/V 90dB ±5V SOT-23-6 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5913
200+ $0.6169
500+ $0.5943
1000+ $0.5847

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons