
* Images are for reference only
ADM3312EARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3312EARUZ
- JLCPCB Part #
- C658220
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1mA 2.7V~3.6V 3 3 460Kbps Transceiver Yes ±15kV TSSOP-24 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 62
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.7157
10+
$4.0473
30+
$3.6495
100+
$3.2469
500+
$3.0617
1000+
$2.9779
Related Products
Welcome back, may I help you?