
* Images are for reference only
ADM3310EARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3310EARUZ
- JLCPCB Part #
- C579200
- Package
- TSSOP-28
- Description
- -40℃~+85℃ 0.85mA 2.7V~3.6V 3 460Kbps 5 Transceiver Yes ±15kV TSSOP-28 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2004
10+
$6.0537
30+
$5.9570
100+
$5.8604
Related Products
Welcome back, may I help you?