
* Images are for reference only
ADM3076EYRZ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3076EYRZ-REEL7
- JLCPCB Part #
- C658183
- Package
- SOIC-14
- Description
- -40℃~+125℃ 1 1 1.5mA 16Mbps 256 3V~3.6V Full-Duplex Transceiver ±15kV SOIC-14 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$5.5835
10+
$4.8740
30+
$4.0552
100+
$3.6282
500+
$3.4307
1000+
$3.3424
Related Products
Welcome back, may I help you?