
* Images are for reference only
ADM3062EARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM3062EARMZ
- JLCPCB Part #
- C658122
- Package
- MSOP-10
- Description
- -40℃~+85℃ 1 1 128 3.5mA 3V~5.5V 500Kbps Half-Duplex Transceiver ±30kV MSOP-10 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$6.2967
10+
$6.1589
30+
$6.0675
100+
$5.9762
Related Products
Welcome back, may I help you?